Christmas Opening Hours and Delivery Dates here

Wallbox 00000506 Pedestal Eiffel Electric Box 24DIN

Order Code:

65-4155

Brand: Wallbox MPN: 00000506 EAN-13: 8436575277356

Discontinued


EIFFEL is Wallbox's new EV charging pedestal for single or dual mounting.

EIFFEL is an elegant solution for free-standing charging stations at any parking space. The pedestal allows unique and flexible mounting solutions for the most convenient installation of your chargers.

This product includes the EIFFEL pedestal 24 DIN Electric Box only.


  • Range Name: EIFFEL
  • Electric Enclosure Type: 24 DIN
  • IP Rating: IP65 to EN60529 / DIN VDE 0470-1
  • Protection Class: Class 2, Double Insulated
  • Rated Insulation Voltage (Ui): 400V
  • Colour: White

Trustpilot