Christmas Opening Hours and Delivery Dates here

Wallbox 00000501 Pedestal Eiffel - Commander 2

Order Code:

65-4151

Brand: Wallbox MPN: 00000501 EAN-13: 8436575277301

Discontinued


EIFFEL is Wallbox's new EV charging pedestal for single or dual mounting.

EIFFEL is an elegant solution for free-standing charging stations at any parking space. The pedestal allows unique and flexible mounting solutions for the most convenient installation of your chargers.

This product includes the EIFFEL pedestal with the Wallbox Commander 2 mounting plate.


  • Range Name: EIFFEL
  • Mounting Type: Single or Dual
  • Dimensions (mm) 1706 x 350 x 135
  • Weight: 30kg
  • Impact Protection Rating: IK10
  • Colour: Black


  • Compatible Charger: Commander 2
  • Options: Second Charger Plate, 24 DIN Electric Box
Impact Properties IK10
Impact Protection IK10
Type Pedestal

Trustpilot