Wachendorff WDGA-58B Absolute Multi-turn Rotary Encoder 12-Bit 58mm

Image Representative of Range

Wachendorff WDGA-58B Absolute Multi-turn Rotary Encoder 12-Bit 58mm

Order Code:

13-4273

Brand: Wachendorff MPN: WDGA-58B-10-1218-CO-A-B-0-0-CB5 EAN-13: 4016138643213
Qty Unit Price (Inc VAT)
1+ £487.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Wachendorff WDGA-58B-10-1218-CO-A-B-0-0-CB5 is a robust multi-turn rotary encoder with a 58 mm diameter, providing precise position sensing. It is ideal for use in applications requiring accurate angle and tilt detection. Manufactured by Wachendorff, this encoder is particularly suited for industrial automation and robotics.
Type Rotary encoder
Pulses per Revolution 4096
Shaft Type Solid shaft
Shaft Diameter 10mm
Connection M12 5-pin plug, axial
Connector M12 (5-pin)
Current Consumption 50mA
Enclosure material Iron (Ni-plated)
Flange Diameter 58mm
Interfaces CANopen
IP Rating IP67
Material (details) Housing: nickel-plated iron, magnetic schirmend · Shaft: stainless steel, non-magnetic · Flange: Aluminum
Material (shaft) Steel (stainless)
Material (sleeve) Aluminium
Max. operating temperature +80°C
Max. temperature +80°C
Min. temperature -40°C
Misc Attribute 2 Multi-turn/full wave
Number of rotations 8000
Orientation (connectors) Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot