Christmas Opening Hours and Delivery Dates here
Würth Elektronik 7447779006 6.8µH 7345 WE-PD SMD Power Inductor

Würth Elektronik 7447779006 6.8µH 7345 WE-PD SMD Power Inductor

Order Code:

54-9666

Brand: Wurth Elektronik MPN: 7447779006

Discontinued



  • R: 0.035Ω
  • Rated current: 2.91A
  • Height: 4.5mm
  • Temperature range: -40 - +125°C
  • Nominal inductance: 6.8 µH
  • Length: 7.3mm
  • Width: 7.3mm
  • Design: 7345
  • Type: 7447779006
Inductance 6800nH
Tolerance 20%
Size 7.3 x 4.5mm

Trustpilot