Christmas Opening Hours and Delivery Dates here
Würth Elektronik 742792622 0.3 Ohm 0.5A 0603 WE-CBF Ferrite Bead

Würth Elektronik 742792622 0.3 Ohm 0.5A 0603 WE-CBF Ferrite Bead

Order Code:

54-8765

Brand: Wurth Elektronik MPN: 742792622

Discontinued



  • Height: 0.8mm
  • Width: 0.8mm
  • Package: 0603
  • Length: 1.6mm
  • Impedance: 180Ω
  • Temperature range: -55 - +125°C
  • Type: 742792622
Type 0603
Impedance 0.3Ω

Trustpilot