Christmas Opening Hours and Delivery Dates here
Würth Elektronik 742792110 0.04 Ohm 1A 1206 WE-CBF Ferrite Bead

Würth Elektronik 742792110 0.04 Ohm 1A 1206 WE-CBF Ferrite Bead

Order Code:

54-8720

Brand: Wurth Elektronik MPN: 742792110

Discontinued



  • Height: 1.1mm
  • Width: 1.6mm
  • Package: 1206
  • Impedance: 19Ω
  • Length: 3.2mm
  • Temperature range: -55 - +125°C
  • Type: 742792110
Type 1206
Impedance 0.04Ω

Trustpilot