Christmas Opening Hours and Delivery Dates here
Würth Elektronik 742792022 0.05 Ohm 2A 0805 WE-CBF Ferrite Bead

Würth Elektronik 742792022 0.05 Ohm 2A 0805 WE-CBF Ferrite Bead

Order Code:

54-8685

Brand: Wurth Elektronik MPN: 742792022

Discontinued



  • Height: 0.9mm
  • Package: 0805
  • Width: 1.25mm
  • Length: 2mm
  • Impedance: 220Ω
  • Temperature range: -55 - +125°C
  • Type: 742792022
Type 0805
Impedance 0.05Ω

Trustpilot