Christmas Opening Hours and Delivery Dates here
Würth Elektronik 74270044 7.5 mm 451ohm WE-AFB EMI Suppression Ferrite Bead

Würth Elektronik 74270044 7.5 mm 451ohm WE-AFB EMI Suppression Ferrite Bead

Order Code:

54-8604

Brand: Wurth Elektronik MPN: 74270044

Discontinued



  • Ø: 15.85mm
  • Impedance at 25/100 mhz: 300/451Ω
  • Cable ø (max.): 7.5mm
  • Type: 74270044
Type 15.85mm
Impedance 451Ω
Frequency Range 25 to 100MHz

Trustpilot