Christmas Opening Hours and Delivery Dates here

Würth ATLL 1200µF 20% 10VDC 3.5mm Radial Alum. Electrolytic Capacitor 8x20

Order Code:

61-4744

Brand: Wurth Elektronik MPN: 860160274032

Discontinued


A 1200µF 10V DC 20% radial aluminium electrolytic capacitor from the Würth ATLL range. Pitch is 3.5mm and case size is ø 8 x 20mm.


  • Recommended soldering: Wave
  • Operating temperature +105°C
  • Low impedance and long life
  • Load life: 3000 - 10,000 h @ +105°C
Type Radial aluminium electrolytic
Capacitance 1200µF
Tolerance 20%
Voltage 10V
Pitch 3.5mm
Operating Temperature -55 to +105°C
Dimensions Ø8 x 20mm
Material Aluminium

Trustpilot