Christmas Opening Hours and Delivery Dates here
Würth ATG8 1000µF 20% 63VDC 7.5mm Radial Alum. Electrolytic Capacitor 16x25

Würth ATG8 1000µF 20% 63VDC 7.5mm Radial Alum. Electrolytic Capacitor 16x25

Order Code:

61-3783

Brand: Wurth Elektronik MPN: 860010780024

Discontinued


A 1000µF 63V DC 20% radial aluminium electrolytic capacitor from the Würth ATG8 range. Pitch is 7.5mm and case size is ø 16 x 25mm.


  • Recommended soldering: Wave
  • Operating temperature +85°C
  • Wide capacitance value range
  • Load life: 2000 h @ +85°C
Type Radial aluminium electrolytic
Capacitance 1000µF
Tolerance 20%
Voltage 63V
Pitch 7.5mm
Operating Temperature -40 to +85°C
Dimensions Ø16 x 25mm
Material Aluminium

Trustpilot