Christmas Opening Hours and Delivery Dates here
Würth ATG5 1500µF 20% 10VDC 3.5mm Radial Alum. Electrolytic Capacitor 8x20

Würth ATG5 1500µF 20% 10VDC 3.5mm Radial Alum. Electrolytic Capacitor 8x20

Order Code:

61-4097

Brand: Wurth Elektronik MPN: 860020274017

Discontinued


A 1500µF 10V DC 20% radial aluminium electrolytic capacitor from the Würth ATG5 range. Pitch is 3.5mm and case size is ø 8 x 20mm.


  • Recommended soldering: Wave
  • Operating temperature +105°C
  • General purpose use
  • Load life: 2000 h @ +105°C
Type Radial aluminium electrolytic
Capacitance 1500µF
Tolerance 20%
Voltage 10V
Pitch 3.5mm
Operating Temperature -40 to +105°C
Dimensions Ø8 x 20mm
Material Aluminium

Trustpilot