Christmas Opening Hours and Delivery Dates here
Würth ASLL 3300µF 20% 6.3VDC SMD Alum. Electrolytic Capacitor 12.5x14

Würth ASLL 3300µF 20% 6.3VDC SMD Alum. Electrolytic Capacitor 12.5x14

Order Code:

61-3724

Brand: Wurth Elektronik MPN: 865060162012

Discontinued


A 3300µF 6.3V DC 20% SMD aluminium electrolytic capacitor from the Würth ASLL range. Case size is ø12.5 x 14mm.


  • Recommended soldering: Reflow
  • Operating temperature +105°C
  • Low impedance
  • Load life 2000 - 5000 h @ +105°C
Type SMD
Capacitance 3300µF
Tolerance 20%
Voltage 6.3V
Operating Temperature -55 to +105°C
Dimensions Ø12.5 x 14mm
Material Aluminium

Trustpilot