Christmas Opening Hours and Delivery Dates here
Würth ASLL 220µF 20% 25VDC SMD Alum. Electrolytic Capacitor 8x10.5

Würth ASLL 220µF 20% 25VDC SMD Alum. Electrolytic Capacitor 8x10.5

Order Code:

61-3693

Brand: Wurth Elektronik MPN: 865060453007

Discontinued


A 220µF 25V DC 20% SMD aluminium electrolytic capacitor from the Würth ASLL range. Case size is ø8 x 10.5mm.


  • Recommended soldering: Reflow
  • Operating temperature +105°C
  • Low impedance
  • Load life 2000 - 5000 h @ +105°C
Type SMD
Capacitance 220µF
Tolerance 20%
Voltage 25V
Operating Temperature -55 to +105°C
Dimensions Ø8 x 10.5mm
Material Aluminium

Trustpilot