Christmas Opening Hours and Delivery Dates here

Fellowes 5704201 Voyager A3 Laminator

Order Code:

45-1223

Brand: Fellowes MPN: 5704201
  • Country of Origin:
  • View All

Discontinued


This Voyager laminator can handle documents up to A3 size, including photographs, and can be used with laminating pouches of between 80 and 250 micron. Designed for heavy duty use in large offices this laminator features the AutoLam system that automatically detects the thickness of the pouch being used and sets the speed of the laminator appropriately, so there is no need to worry about heat settings. A further feature that makes this laminator an efficient and user-friendly device is HotSwap, a system that allows quick and easy changes between pouches of different thicknesses without the requirement to await cooling down or heating up of the laminator.

The laminator is 100% jam free, with an auto-reverse function that detects misfed documents and automatically reverses them to enable realigning. To ensure that the laminator always produces consistently high quality laminations there is the easi-access mechanism that allows users to easily gain access to the inside of the machine for cleaning and maintenance. Users are guided throught he laminating process via the advanced function LCD display.
  • Includes starter kit for laminating 10 documents
  • Laminates up to 250 micron pouches
  • Photo capable
  • AutoLam programs settings for puch and document
  • Belt driven laminator
  • HeatGuard keeps laminator surface safe to touch
  • Sleep mode shuts down after periods of inactivity

Trustpilot