Christmas Opening Hours and Delivery Dates here

Voltcraft VC840 Digital Multimeter

Order Code:

51-5179

Brand: VOLTCRAFT MPN: VC-840 (K) EAN-13: 4016138167580
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


The Voltcraft Model VC-840 has all the functions you would expect in a good multimeter. In addition to the standard voltage, current and resistance measurements, this multimeter also measures frequency and capacitance. The VC-840, of course, also has Auto Range, diode test, audible continuity test and low battery functions. The VC-840 has a safety category CAT III 1000V, CAT IV 600V and can display range 4000 counts.

Other practical functions such as Data-Hold, REL and Duty Cycle round off the features on this great device.
The VC-840 Additional temperature range for connecting K-type temperature sensors. The main feature of the VC-840 is the True RMS measurement for AC current and AC voltage.


  • With ISO - tested certificate
  • True RMS
  • Optical RS 232 port
  • Capacity and frequency measurements
  • Temperature measurement
  • Integrated Holster by special spraying procedures
  • Supplied with Digital Mulitmeter VC840, 1x 9V battery (PP3 type), 1 set of test leads, temperature sensor, optical interface cable, software demo, ISO test certificate

1x 9V battery (PP3 type), 1 set of test leads, Temperature sensor, Optical interface cable, Software demo, ISO test certificate

Trustpilot