Easter Opening Hours and Delivery Dates here

Voltcraft VC290 Green Line Digital Multimeter 4000 counts CAT III 600 V

Order Code:

55-7931

Brand: VOLTCRAFT MPN: VC290 (ISO) EAN-13: 4016138558128

Discontinued


The Voltcraft VC290 green line digital multimeter has an integrated HighCap capacitor that enables battery-less operation and can be recharged via the solar cell or optionally via 230V mains voltage. This makes the VC290 suitable for people who use a lot as well as also for occasional users. The device is protected with comprehensive safeguards against misuse. Because of the tested socket lock monitoring, changing the fuse is only possible when the measurement leads are pulled out. Supplied with test leads, user manual and ISO test certificate.
  • LCD with 4000 counts
  • Auto range selection
  • Diode and audible continuity tests
  • Relative and hold functions
  • Robust housing with soft rubber protection
  • With additional ISO test certificate
  • CAT III 600 V

Trustpilot