The Voltcraft model VC-820 has all the functions that make up a good multimeter. In addition to the standard voltage, current and resistance measurements, this multimeter also measures frequency and capacitance.
The VC-820, of course, also has the auto range, diode test, audible continuity test and low battery functions.
The VC-820 has all the safety categories one may expect to see in more expensive models, CAT III 1000V, CAT IV 600V and a display range of 4000 counts. Other practical functions such as Data-Hold, REL, Duty Cycle round off the features on this great device. The unit is equipped with an opto-electronic interface with fibre-optic technology.
- Auto Range
- Optical RS-232 interface
- Capacity and frequency measurement
- Diode test
- Audible continuity test
- Low Batt function
- Data Hold
- REL
- Supplied with 1x battery (type 9V pack), 1x set of test leads, optical interface cable, software, user maual and ISO test certificate