Easter Opening Hours and Delivery Dates here

VOLTCRAFT PM-22 Glass fibre tester Suitable for FC, ST, SC

Order Code:

08-1477

Brand: VOLTCRAFT MPN: PM-22 EAN-13: 4016138994575
Qty Unit Price (Ex VAT)
1+ £93.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
161 in stock, despatched in 4 working days

The VOLTCRAFT PM-22 is an optical power measurement device designed for testing glass fibre cables.

It is suitable for FC, ST, and SC connectors, making it versatile for various fibre-optic applications.

This glass fibre tester is ideal for accurately measuring optical power in installations and maintenance.


Type Glass fibre tester
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 32 x 65 x 120 mm
Height 120mm
Length 32mm
Optical display Yes
Power supply (details) 3 x AA battery
Suitable For FC, ST, SC
Width 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot