Christmas Opening Hours and Delivery Dates here

VOLTCRAFT AM-39X14/TEMP Analogue Panel Meter

Order Code:

55-2187

Brand: VOLTCRAFT MPN: AM-39X14/TEMP EAN-13: 4016138786026

Discontinued


The Voltcraft AM-39X14/TEMP moving coil analogue panel meter is designed to display temperatures from -50 to +50°C. The scale needle can be adjusted precisely with a screw. The product is only to be connected to DC circuits.


  • Full-scale deflection ±250μA
  • Internal resistance: 650 Ω
  • Electrical connections to solder tabs
  • Dimensions W x H 39 x 14mm
  • Weighs 11g
Type Analogue panel meter
Dimensions 39 x 14mm
Measurement Range -50 to +50°C
Measurement Type Temperature

Trustpilot