Christmas Opening Hours and Delivery Dates here

Vitrex 102360 Heavy-Duty Tile Cutter 500mm

Order Code:

97-5420

Brand: Vitrex MPN: 102360 EAN-13: 5011204606726

Discontinued


The Vitrex 10 2360 Heavy-Duty Tile Cutter is a professional flat bed tile cutter with a rigid steel construction and integral angle cutting guide. It is easy to use with a simple score and snap cutting operation. It cuts ceramic wall and floor tiles up to 500mm square and 12mm thick and diagonal cuts are also possible on tiles up to 360mm square.

Max. Straight Cut: 500mm.
Max. Diagonal Cut: 360mm.
Max. Thickness: 12mm.


Type Cutter

Trustpilot