Christmas Opening Hours and Delivery Dates here

VISO WHEELSTOP Wedge 340x200x190mm Durable Truck Stop

Order Code:

10-9122

Brand: VISO MPN: WHEELSTOP EAN-13: 3321364000077
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £51.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 13/01/2026

The Viso Wheel stop Wedge measures 340 x 200 x 190 mm and is designed to securely stop vehicles. Manufactured by Viso, it features durable construction ideal for heavy-duty use. It is typically used as a tyre truck stop to prevent accidental movement during loading or parking.
Dim (L x W x H) 340 x 200 x 190 mm
Factory colour Black
Height 190mm
Length 340mm
Material (details) Rubber
Type Wedge
Width 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot