Christmas Opening Hours and Delivery Dates here

VISO W 285-16 Organiser Box - 16 Removable Compartments 370 x 320 x 65mm - Black

Order Code:

63-0332

Brand: VISO MPN: W 285-16 EAN-13: 3321360007636
  • Country of Origin:
  • View All

Discontinued


This organiser box from VISO has a removable 16-compartment insert and is ideal for use by electricians and electronic engineers for storing and transporting small components.
  • Colour: Anthracite
  • External dimensions: 325 x 70 x 375mm
  • Polypropylene case with polycarbonate lid
  • 2 secure locks
  • Comfortable carrying handle
  • Wide side locks
  • Double lining
  • Manufacturer's part W 285-16
Number of Compartments 8
Height 65mm
Width 320mm
Length 370mm
Material Polypropylene

Trustpilot