Christmas Opening Hours and Delivery Dates here

VISO TEKNI 5 B-4 Polypropelene Storage Bin 460 x 305 x 175mm - Blue - 28L

Order Code:

63-0354

Brand: VISO MPN: TEKNI 5 B-4 EAN-13: 3321361520066
  • Country of Origin:
  • View All

Discontinued


These polypropylene storage bins from VISO are ideal for use side by side on shelves, hanging or stacking.
  • Colour: Blue
  • Height: 175mm
  • Length: 460mm
  • Width: 305mm
  • Volume: 28 litres
  • Weight: 1.35kg
  • Approved for use with food
  • Integrated label holder
  • Manufacturer's part TEKNI 5 B-4
Colour Blue
Height 175mm
Length 460mm
Width 305mm
Material Polypropylene

Questions

*Question functionality currently disabled
Thursday, October 6, 2016 | Question by: Rapid Customer | Product code: 63-0354
Q. Do these stack in order to be transported (i.e. no space between) or do they stack in order to be used (i.e. leaving each container empty and usable)?
A. Hi Oliver, thank you for your question. They will stack on top of each other but not right inside each other.

Trustpilot