Christmas Opening Hours and Delivery Dates here

VISO TEKNI 2 R Polypropelene Storage Bin 160 x 100 x 70mm - Red - 1L

Order Code:

63-0348

Brand: VISO MPN: TEKNI 2 R EAN-13: 3321360001207
  • Country of Origin:
  • View All

Discontinued


These polypropylene storage bins from VISO are ideal for use side by side on shelves, hanging or stacking.
  • Colour: Red
  • Height: 70mm
  • Length: 160mm
  • Width: 100mm
  • Volume: 1 litre
  • Weight: 0.70kg
  • Approved for use with food
  • Integrated label holder
  • Manufacturer's part TEKNI 2 R
Colour Red
Height 70mm
Length 160mm
Width 100mm
Material Polypropylene

Trustpilot