Christmas Opening Hours and Delivery Dates here

VISO SS800CVH Bin Liner Holder 450x800x450mm 1piece

Order Code:

10-9096

Brand: VISO MPN: SS800CVH EAN-13: 3321360055002
  • Country of Origin: China
  • View All

Discontinued


The VISO SS800CVH is a bin liner holder measuring 450 x 800 x 450 mm. It is designed to support and hold bin liners in place, ensuring easy waste disposal. This product is typically used in environments where efficient waste management and cleanliness are important, such as in offices or public buildings.
Type Bin liner holder
Depth 450mm
Dimensions (W x H x D) 450 x 800 x 450 mm
Height 800mm
Width 450mm

Trustpilot