Christmas Opening Hours and Delivery Dates here

VISO PU 3030 NJ Foam Edges Black/Yellow LxWxH 750x30x8mm 1piece

Order Code:

10-9071

Brand: VISO MPN: PU 3030 NJ EAN-13: 3321369986932
Qty Unit Price (Inc VAT)
1+ £12.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
144 available to back orderBack-order availability date - 03/02/2026

The product is manufactured by VISO and features foam edges in black and yellow. It measures 750 x 30 x 8 mm and is identified by the code PU 3030 NJ. These foam edges are commonly used for protective edging in various environments.
Type Foam edges
Dimensions (L x W x H) 750 x 30 x 8 mm
Height 8mm
Length 750mm
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot