VISO PARKSTOP50 Parking Slot Limiter 500x150x100mm 50cm Length

Order Code:

10-9062

Brand: VISO MPN: PARKSTOP50 EAN-13: 3321360017215
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £30.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The VISO PARKSTOP50 is a parking slot limiter measuring 500 x 150 x 100 mm. It is used primarily to define and protect parking spaces, preventing vehicles from moving beyond designated areas. Typical applications include car parks, garages, and private driveways.
Dim (L x W x H) 500 x 150 x 100 mm
Height 100mm
Length 500mm
Material (details) Rubber
Type Parking slot limiter
Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot