Christmas Opening Hours and Delivery Dates here

VISO CARSTOP Wedge 175x100x145 mm TIRE CAR STOP Durable Design

Order Code:

10-9037

Brand: VISO MPN: CARSTOP EAN-13: 3321369816031
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £20.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 14/01/2026

The VISO CARSTOP Wedge, with dimensions of 175 x 100 x 145 mm, is a reliable tyre car stop designed for stability and safety. Manufactured by VISO, it effectively prevents vehicles from rolling, making it ideal for parking spaces and garages. Its durable construction ensures longevity in various weather conditions.
Dim (L x W x H) 175 x 100 x 145 mm
Factory colour Black
Height 145mm
Length 175mm
Material (details) Rubber
Type Wedge
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot