Christmas Opening Hours and Delivery Dates here

VISO SS 800 Bin Liner Holder 450x800x450mm 1piece

Order Code:

10-9095

Brand: VISO MPN: SS 800 EAN-13: 3321360008688
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 01/02/2026

The VISO bin liner holder, model SS 800, measures 450 x 800 x 450 mm and comes as a single piece. Its robust design is ideal for securing liners in various types of bins such as litter bins, trash bins, and rubbish bins. Manufactured by VISO, it’s typically used in public spaces and commercial facilities.
Type Bin liner holder
Depth 450mm
Dimensions (W x H x D) 450 x 800 x 450 mm
Height 800mm
Width 450mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot