Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Swann SWADS-15MBNC Video & Power 50ft / 15m BNC Cable

Order Code:  

43-1093

 
Brand: Swann  MPN: SWADS-15MBNC 
 Report an error

Discontinued

Integrated with DC Power Cable for CCTV Video Cameras with BNC Connectors. Double shielded with aluminium foil insulation. DC power cable (tear away) integrated with co-ax Integrated with DC Power Cable for CCTV Video Cameras with BNC Connectors
  • Easy to connect co-ax extension cable
  • Add 50ft / 15m of distance to your security system
  • Tight locking, secure & can't accidently disconnect
  • 75 ohm, double shielded & weather resistant to withstand harsh conditions
  • Send power to your camera via this cable
  • White cable, perfect for home & office interiors

Reviews


arrived quickly and did what it said on the tin

Reviewed by: - 18 September 2014
Ordered an extension lead for one of my Swann cameras. Came by return of post, connected it up and working fine. Only downside was the Swann packaging that makes it a hard task to open the sealed plastic container.Cut my hand trying to open it.