Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Swann SWADS-30MBNC Video & Power 100ft / 30m BNC Cable

Order Code:  

43-1095

 
Brand: Swann  MPN: SWADS-30MBNC 
 Report an error

Discontinued

Integrated with DC Power Cable for CCTV Video Cameras with BNC Connectors. Double shielded with aluminium foil insulation. DC power cable (tear away) integrated with co-ax
  • Easy to connect co-ax extension cable
  • Add 100ft / 30m of distance to your security system
  • Tight locking, secure & can't accidently disconnect
  • 75 ohm, double shielded & weather resistant to withstand harsh conditions
  • Send power to your camera via this cable
  • White cable, perfect for home & office interiors

Reviews


Be the first to submit a review