Christmas Opening Hours and Delivery Dates here

Victorinox 30227LB1 SwissTool Spirit XC 3.0227.L Blister Pack

Order Code:

97-5259

Brand: Victorinox MPN: 30227LB1 EAN-13: 7611160004338
  • RoHS Compliant
  • Country of Origin: Switzerland
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


The Victorinox SwissTool originates from the same workshop which has crafted the world famous multi-tool, the original Swiss Army Knife for more than 100 years. The SwissTool has the same qualities as the Swiss Army Knife. It is versatile, multi-functional and extremely user-friendly.

All Victorinox SwissTools are made from first class materials and are guaranteed against any defects in material and workmanship.

The SwissTool Spirit XC has strong, ergonomically designed handles made of finely polished, easy-care stainless steel and features the following tools:

- needle-nosed pliers with wire cutter for thin and soft wire up to 40 HRC and hard wire cutter
- screwdriver 2mm
- can opener with screwdriver 3mm
- bottle opener with screwdriver 6mm, crate opener and wire bender
- Spirit blade with 3/4 wavy edge
- scissors
- metal saw with metal file
- wood saw
- reamer, punch with multipurpose hook
- Phillips screwdriver 1/2
- chisel and scraper with wire stripper and scraper
- cable cover longitudinal cutter
- cable cover crossways cutter
- coupling for corkscrew
- lanyard hole

Supplied with a leather pouch.

This Victorinox SwissTool Spirit XC 3.0227.L has 24 functions. All tools are lockable.

Colour: Silver.

Length: 105mm.

Supplied in a blister pack.


Type Pen

Trustpilot