Christmas Opening Hours and Delivery Dates here

Victorinox 07322T2B1 SwissCard Lite Translucent Blue Blister Pack

Order Code:

97-5251

Brand: Victorinox MPN: 07322T2B1 EAN-13: 7611160014993
  • RoHS Compliant
  • Country of Origin: Switzerland
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


You'll be amazed at how many tools we've packed into the SwissCard and you'll be surprised at how often you need one of those tools tucked away inside. With its clever, award-winning design and incredible functionality, you'll enjoy each time you need to take it out. Featuring a bright LED, the SwissCard is always ready to shed some light on your everyday (and night) adventures.

The SwissCard Lite has a letter opener/blade, small scissors, stainless steel pin, tweezers, pressurised ballpoint pen, ruler in cm and inches, magnifying glass, 3mm screwdriver, 5mm screwdriver, Phillips screwdriver 00-0, Phillips screwdriver 1-2 and an LED light.

Length: 82mm (3.1/4in)

Available in three translucent colours: Blue, Red and Black

Victorinox SwissCard Lite

Supplied as a blister pack.

Colour: Translucent Blue.
Length: 82mm (3.1/4in).


Type Utility tool

Trustpilot