Christmas Opening Hours and Delivery Dates here

Victorinox 0.8371.MWC Dual Pro Pocket Knife

Order Code:

51-6206

Brand: Victorinox MPN: 0.8371.MWC EAN-13: 7611160024961
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


The Victorinox Dual Pro Pocket Knife can be opened quickly and easily so could prove to be a lifesaver in an emergency situation where speed is of the essence. Both blades can be deployed in an instant, can be opened wearing gloves and are suitable for both right-handed and left-handed users. Both one-hand blades and the strong screwdriver (crate opener) are fixed in position when open thanks to the liner lock mechanism. The special curved blade can be used to cut through belts and ropes safely and quickly. The two-component handle in red and black also ensures an excellent grip.


  • Locking blade
  • Corkscrew
  • Can opener
  • Small screwdriver (also for Philips screws)
  • Bottle opener with screwdriver
  • Wire stripper
  • Boring/piercing/stitching awl
  • Keyring
  • Tweezers
  • Toothpick
  • Wood saw

Not for sale to persons under the age of 18. By placing an order for this product, you declare that you are 18 years of age or over.
Type Pocket knife
Blade Length Various
Number of Blades 6
Overall Length 111mm

Trustpilot