Veritest Vr2240 All In One Tester

Veritest Vr2240 All In One Tester

Order Code:

85-2692

Brand: Martindale MPN: MARVR2240

Discontinued


All-in-One Tester, Insulation, Continuity, Earth Loop, Non Trip Earth Loop, RCD, Phase Rotation, RCD Ramp Test Testing, LCD Indication, 0.05MR to 1999MR Insulation, 0.01 to 99.9R Continuity, 0.03 to 1999R Earth Loop Range, 10 to 500mA RCD Range, Graphic Display of Phase Sequence, 350 Memory Slots, Optical RS232 to Print or to Download the Tests, 6 x 1.5V Battery Power Source, 222mm Length, 162mm Width, 57mm Height, 1000g Weight, Continuity Test with Test Lead Null feature and Timer Facility, Manual, Auto and Timed Insulation Tests at Voltages of 250V, 500V and 1000V, Manual and Automatic RCD Testing of General, Time Delayed and DC Sensitive RCDs at x1/2, x1, x2 & x5, P-P, P-N and P-PE Loop Test with PSC, Non-trip P-PE Earth Loop Test with PSC, Phase Rotation Test, Auto Power Off, Part P Compliant

Trustpilot