Easter Opening Hours and Delivery Dates here

Verbatim 97464 Store 'n' Stay NANO USB Drive 16GB

Order Code:

49-3804

Brand: Verbatim MPN: 97464 EAN-13: 0023942974642

Discontinued


This Store 'n' Stay NANO USB Drive 16GB from Verbatim has a low profile design which is perfect for use with devices where a full size drive is not suitable.

From use with televisions, media players and car audio devices, to expanding the storage of an ultrabook without increasing its footprint, the Verbatim NANO USB Drive is the perfect solution. When inserted into a USB port, only 5mm of the drive is left protruding.


  • 16GB capacity
  • 2g weight
  • 17.15 x 14.85 x 7.7mm (L x W x H)
  • Up to 10MB/s read speed
  • Up to 3MB/s write speed
  • USB 2.0 interface
  • USB bus power source
  • NANO USB Drive
  • Manufacturer's part 97464

System Requirements
USB 2.0 port - also compatible with USB 3.0 & USB 1.1
Windows XP, Vista, 7 and Windows 8
Mac OS X 10.1 or higher
Linux 2.4.0 or higher

Type Memory stick
Capacity 16GB
Classification USB 2.0
Connector(s) USB

Trustpilot