Verbatim 97463 Store 'n' Stay NANO USB Drive 8GB

Order Code:

49-3803

Brand: Verbatim MPN: 97463

Discontinued


This Store 'n' Stay NANO USB Drive 8GB from Verbatim has a low profile design which is perfect for use with devices where a full size drive is not suitable.

From use with televisions, media players and car audio devices, to expanding the storage of an ultrabook without increasing its footprint, the Verbatim NANO USB Drive is the perfect solution. When inserted into a USB port, only 5mm of the drive is left protruding.


  • 8GB capacity
  • 2g weight
  • 17.15 x 14.85 x 7.7mm (L x W x H)
  • Up to 10MB/s read speed
  • Up to 3MB/s write speed
  • USB 2.0 interface
  • USB bus power source
  • NANO USB Drive
  • Manufacturer's part 97464

System requirements: USB 2.0 port - also compatible with USB 3.0 & USB 1.1; Windows XP, Vista, 7 and Windows 8; Mac OS X 10.1 or higher; Linux 2.4.0 or higher.

Trustpilot