Christmas Opening Hours and Delivery Dates here

Verbatim 53043 Store 'n' Go Hard Drive for Macs: FW800 / USB 3.0 500GB White

Order Code:

49-4444

Brand: Verbatim MPN: 53043

Discontinued


This white Store 'n' Go FW800/USB 3.0 500GB hard drive for Macs from Verbatim is a portable hard drive specially created for the Mac community. Equipped with high performance storage using both USB 3.0 and FW800 "Super Speed" interfaces, offering up to 10 times faster data transfer rates than USB 2.0 and providing ultra fast data transfer on the go.

Another feature is the Green Button energy saving software, which suspends the hard drive from spinning while not in use increasing efficiency and therefore saving energy, while the 3 "Sleep Setting" options can be set for suspend mode to come in after 10 minutes of use, or by increments of 10 minutes up to 120 minutes.

The full pack includes: Store ‘n' Go hard drive, USB 3.0 cable, FW800 cable, quick start guide, Green Button energy saving software (on hard drive), Green Button software user manual (on hard drive).


  • White finish colour
  • Plug ‘n' Play via FW800 or USB 3.0
  • Bus powered via USB 3.0 cable or FW800 cable
  • 5400rpm rotational speed
  • 8MB or greater
  • 131 x 80 x 20mm (L x W x H)
  • 210g weight
  • Formatted HFS+ and compatible with Apple Time Machine
  • Up to 4800Mbits/s (USB 3.0 bus speed) and 800Mbits/s (FW800),
  • Manufacturer's part 53043

System requirements: Mac OS X 10.1 or higher; Windows 2000/ XP/Vista/7; USB 3.0 or USB 2.0 port; FW800 port.

Trustpilot