Christmas Opening Hours and Delivery Dates here

Verbatim 53040 Store 'n' Go Hard Drive for Macs: USB 3.0 500GB Black

Order Code:

49-4442

Brand: Verbatim MPN: 53040

Discontinued


This black Store 'n' Go USB 3.0 500GB hard drive for Macs from Verbatim is a portable hard drive specially created for the Mac community. Equipped with high performance storage using a USB 3.0 "Super Speed" interface, offering up to 10 times faster data transfer rates than USB 2.0 and providing ultra fast data transfer on the go.

Another feature is the Green Button energy saving software, which suspends the hard drive from spinning while not in use increasing efficiency and therefore saving energy, while the 3 "Sleep Setting" options can be set for suspend mode to come in after 10 minutes of use, or by increments of 10 minutes up to 120 minutes.

The full pack includes: Store ‘n' Go hard drive, USB 3.0 cable, quick start guide, Green Button energy saving software (on hard drive), Green Button software user manual (on hard drive).


  • Black glossy colour
  • Plug ‘n' Play via USB 3.0
  • Bus powered via USB 3.0 cable
  • 5400rpm rotational speed
  • 8MB or greater
  • 131 x 80 x 20mm (L x W x H)
  • 210g weight
  • Formatted FAT 32 for use with Mac and Windows OS
  • Up to 4800Mbits/s (USB 3.0 bus speed)
  • Manufacturer's part 53040

System requirements: Mac OS X 10.1 or higher; Windows 2000/ XP/Vista/7; USB 3.0 or USB 2.0 port.
Capacity 500GB

Trustpilot