Easter Opening Hours and Delivery Dates here

Verbatim 49022 Keyboards Mice USB Wired Black Durable Design for PCs

Order Code:

20-5741

Brand: Verbatim MPN: 49022 EAN-13: 0023942490227
Qty Unit Price (Inc VAT)
1+ £10.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Verbatim 49022 is a USB wired keyboard and mouse combination designed with durability and reliability in mind for personal computers. This black-coloured set is engineered for optimal performance in both professional and home office settings, where consistent input devices are essential. The wired connection ensures a stable and interference-free operation, making it suitable for environments where wireless communication may be compromised. The Go Mini mouse features precise laser tracking, ideal for applications requiring accuracy and quick response times, such as graphic design or data analysis. This product is compatible with various PC systems and serves as a robust alternative to wireless mice and keyboards, offering a dependable solution for everyday computing needs.
Buttons quantity 3
Connectivity technology Wired
Device interface USB Type-A
Form factor Ambidextrous
Harmonized System (HS) code 84716070
Mac operating systems supported Mac OS X 10.4 Tiger, Mac OS X 10.5 Leopard, Mac OS X 10.6 Snow Leopard, Mac OS X 10.7 Lion
Mouse dimensions (WxDxH) 42 x 150 x 29 mm
Movement detection technology Optical
Movement resolution 1000 DPI
Number of products included 1 pc(s)
Number of scroll wheels 1
Package type Blister
Power Source Cable
Product colour Blue, Silver
Purpose Office
Quantity per pack 1 pc(s)
Recommended usage Laptop
Retractable cable Yes
Scroll Yes
Scroll type Wheel
Scrolling directions Vertical
Surface colouration Monochromatic
USB required Yes
User guide Yes
Weight 44 g

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot