Easter Opening Hours and Delivery Dates here

Verbatim 32125 USB Cable Assemblies USB 2.0 1m Black Flexible Durable

Order Code:

20-5670

Brand: Verbatim MPN: 32125 EAN-13: 0023942321255
Qty Unit Price (Inc VAT)
1+ £126.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Verbatim 32125 USB Cable Assemblies are designed for robust and reliable connectivity in various power supply applications. This high-quality USB 2.0 cable features a flexible and durable construction, ensuring long-lasting performance in environments that call for repeated connections and disconnections. With a length of 1 metre and a black colour finish, the cable is suitable for use with a range of USB power supply units, including USB chargers and power adapters, making it ideal for charging and data transfer. It is engineered to support applications that require stable power delivery and efficient data communication, commonly utilised in conjunction with devices that necessitate a 5V power supply connection. These cables are essential components for engineers working on USB-based power integration and device interconnectivity projects.
AC adapter included Yes
Charger compatibility Universal
Charger type Indoor
Compliance certificates CE, Federal Communications Commission (FCC), RoHS, UKCA
Fast charging Yes
Fast charging technology Quick Charge 4
Gallium nitride (GaN) transistors Yes
Housing Material Polycarbonate (PC)
Input Current 10 A
Input frequency 50/60 Hz
Input Voltage 100 - 250 V
LED indicators Yes
Maximum Power 2500 W
Number of simultaneously connected devices (max) 4
Output current (12V) 3 A
Output current (15V) 3 A
Output current (20V) 5 A
Output current (5V) 3 A
Output current (9V) 3 A
Plug and Play Yes
Port 1 output current 5 A
Port 2 output current 5 A
Port 3 output current 2.4 A
Port 4 output current 2.4 A
Power source type AC
Product colour Black
Quantity per pack 1 pc(s)
Sustainability compliance Yes
USB 2.0 ports quantity 1
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.1
USB Power Delivery up to 140 W
USB Type-C ports quantity 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot