Christmas Opening Hours and Delivery Dates here

Velleman PLA3O1 3mm PLA Filament 1kg Reel for 3D Printer - Orange

Order Code:

25-0011

Brand: Velleman MPN: PLA3O1
  • Country of Origin:
  • View All

Discontinued


Orange PLA filament for 3D printers like the Velleman K8200 and many others.

PLA is a biodegradable plastic with a shiny surface.


  • Orange PLA 3D printer filament
  • Good compatibility and degradation
  • Environmentally friendly material
  • Diameter: 3mm
  • Density: 1.25 g/cm³ (@ 21.5°C)
  • Print temperature: 190 to 225 °C
  • Impact strength: 5kJ/m²
  • Supplied on 1kg reels
  • Reel dimensions: 20 x 20 x 7cm

PLA is a safe and non-toxic material, there are no known health safety risks when used in 3D printers.
Colour Orange
Material PLA
Type Filament
Diameter 3mm
Reel Weight 1kg

Trustpilot