Christmas Opening Hours and Delivery Dates here

Velleman PC1602WRS-KWA-E LCD 16x2 STN Grey Positive Transflective White Backligh

Order Code:

57-4141

Brand: Velleman MPN: PC1602WRS-KWA-E EAN-13: 5410329375638
  • Country of Origin:
  • View All

Discontinued


A dot-matrix LCD display capable of displaying 2 rows of 16 characters. For use in poorly lit environments, the display has a white backlight facility.
  • Display type: 16 x 2 characters
  • LCD type: STN, grey, positive, transflective, normal temp
  • Duty-bias: 1/16 - 1/5
  • Character font: 5 x 7 dots
  • Viewing direction: 12 o'clock
  • Velleman type PCWRS-KWA-E

Trustpilot