Easter Opening Hours and Delivery Dates here

Velleman KSR20 Tobbie II Assembly Kit: Interactive 6-Legged Robot with IR Sensor

Order Code:

10-8782

Brand: Velleman MPN: KSR20 EAN-13: 5410329708719
Qty Unit Price (Inc VAT)
1+ £74.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 4 months

The Velleman KSR20 Robot Assembly Kit is designed for robotics enthusiasts. It allows users to explore basic robot technology through hands-on assembly. Typical applications include educational purposes and hobby projects.
Type Robot Kit
Dim (L x W x H) 136.8 x 125.8 x 176 mm
Height 176mm
Length 136.8mm
Power supply (details) Battery
Width 125.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot