Velleman KSR18 Robot Kit for Aspiring Engineers Learn Electronics & Mechanics

Order Code:

10-8780

Brand: Velleman MPN: KSR18 EAN-13: 5410329697471
Qty Unit Price (Inc VAT)
1+ £31.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayBack-order availability date - 05/01/2026

The Velleman KSR18 Robot assembly kit is an educational tool designed to introduce users to basic robotics and technology. It features easy-to-assemble components suitable for hobbyists and beginners. This kit is typically used for learning about robot mechanics and assembly processes.
Type Robot assembly kit
Dim (L x W x H) 138 x 126 x 165 mm
Height 165mm
Length 138mm
Power supply (details) Battery
Width 126mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot