Christmas Opening Hours and Delivery Dates here

Velleman K7302 Low Cost Universal Battery Charger Electronics Kit

Order Code:

70-4284

Brand: Velleman MPN: K7302 EAN-13: 5410329073022
  • Country of Origin: Belgium
  • View All

Discontinued


This Low-Cost Universal Battery Charger from Velleman is particularly useful for use in charging mobile phones, toys, portable CD players and video batteries boats. This Velleman charger transforms a standard mains adaptor into a charger (adaptor socket included).


  • LED charge indication
  • Charges NiCd or NiMH batteries
  • Charging current: 50mA, 100mA, 200mA, 300mA, 400mA (selectable)
  • Supply current: same as charging current
  • Power supply polarity protected
  • PCB size 40 x 60mm
  • Power supply 6.5 to 21V DC
  • Manufacturer's part K7302

Please note: This is a self-assembly kit and requires soldering.


Type Battery charger

Accessories


Trustpilot