Christmas Opening Hours and Delivery Dates here

Velleman K4040 Stereo Valve Amplifier / Chrome Version

Order Code:

70-4256

Brand: Velleman MPN: K4040
  • Country of Origin:
  • View All

Discontinued


You can reproduce the much-loved sound of the 1950s with the Velleman Stereo Valve Amplifier Kit. A high-power valve amplifier has long been beyond the price range of all but the rich, but with the Velleman Stereo Valve Amplifier Kit everybody can enjoy that sublime "valve sound".
  • Chrome version
  • Output power: 2 x 90Wrms music power for loads of 4 or 8Ω
  • Power bandwidth: 15Hz - 40kHz (-3dB ref. 50W)
  • Frequency range: 8Hz - 80kHz (-3dB ref. 1W)
  • Harmonic distortion: 0.08% (1kHz/1W), 0.7% (1kHz/90W)
  • Signal-to-noise ratio: > 105dB
  • Channel separation: > 75dB
  • Input impedance: 34KΩ
  • Input sensitivity: 1Vrms at 95W
  • Damping factor: > 10 (100Hz)
  • Dimensions: 425 x 130 x 350mm
  • Power supply: 230Vac
  • Manufacturer's part K4040

Questions

*Question functionality currently disabled
Tuesday, December 17, 2013 | Question by: Rapid Customer | Product code: 70-4256
Q. can i play i pod, i pads etc through this amplifier?
A. Hi John. Thank you for your question. Yes, all that will be needed will be a jack to phono lead: 35-4472.

Trustpilot