Velleman K2579 Universal Start/Stop Timer Kit with Delay up to 60 Minutes

Order Code:

70-4234

Brand: Velleman MPN: K2579 EAN-13: 5410329025793
  • Country of Origin: Belgium
  • View All

Discontinued


The Velleman Universal Stop/Start Timer Kit enables you to make a miniature timer suitable for any application which requires a delay of up to 60 minutes. The control range is fully adjustable.


  • Relay 3A/220V switchable
  • Time interval (without modifications) adjustable from 0 to 15 minutes
  • Dimensions 38mm x 69mm
  • Power supply 12V DC/55mA
  • Manufacturer's part K2579

Please note: This is a self-assembly kit and requires soldering.

Type Timer

Questions

*Question functionality currently disabled
Thursday, December 7, 2017 | Question by: Rapid Customer | Product code: 70-4234
Q. What is the minimum supply voltage?
A. Hi D Barnes, thank you for your question. This unit requires a 12VDC power supply. The relay has a maximum 2 Amps 240V handle.

Trustpilot