Easter Opening Hours and Delivery Dates here

Velleman K2543 Electronic Transistor Ignition Kit for Petrol Cars

Order Code:

70-4230

Brand: Velleman MPN: K2543 EAN-13: 5410329025434
  • Country of Origin: Belgium
  • View All

Discontinued


You can give your old banger the feel of an expensive luxury car with the Velleman Electronic Transistor Ignition Kit. After installing the Electronic Transistor ignition Kit, you can expect better starting and smoother running, particularly at very high and very low RPM. What's more, you can look forward to lower fuel consumption, less pollution and even lower servicing costs.


  • Only suitable for petrol engines
  • Only suitable for cars with negative ground
  • Maximum current: 4A
  • Connection speed: up to 500 kHz
  • PCB dimensions 70 mm x 35 mm
  • Power supply - 12V DC
  • Manufacturer's part K2543

Please note: This is a self-assembly kit and requires soldering.

Type Automotive

Trustpilot