Christmas Opening Hours and Delivery Dates here

Velleman HAA40BN Strobe Flasher Blue

Order Code:

57-4670

Brand: Velleman MPN: HAA40BN EAN-13: 5410329233396
  • Country of Origin: China
  • View All

Discontinued


A blue electronic flashing strobe light, ideal for alarm systems, discos, warning lights, etc.


  • Blue colour
  • 15 white LEDs
  • Dimensions 77 x 45.7mm
  • Rated voltage 12V
  • Rated current 120mA
  • Flash rate 85 to 100/min
  • IP rating IP20
  • Velleman type HAA40BN

Note: Suitable for indoor use only.

Type Lighting, effects
Ready Assembled? Yes

Trustpilot